You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
E300164200
E300164200 -ENERGIZER - Battery, Lithium Coin, 3 V, 2012, Lithium Manganese Dioxide, 58 mAh, Pressure Contact, 20 mm
- Manufacturer:
- ENERGIZER ENERGIZER
- Manufacturer Part No:
- E300164200
- Order Code:
- 2507382
- Also Known As:
- GTIN UPC EAN: 7638900411577
- Technical Datasheet:
- E300164200 Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 3V
- :
- 2012
- :
- Lithium Manganese Dioxide
- :
- 58mAh
- :
- Pressure Contact
- :
- 20mm
- :
- 1.2mm
- :
- -
- :
- -
- :
- 1.3g
- :
- CR2012
- :
- -
- :
- -
Technical Docs (1)
Product Overview
Contents
Contents: Battery only
Also Known As
13 In stock
13 deliver in 2-3 days from our UK warehouse :Order before 15:00 (for re-reeled items 15:00) Mon-Fri (excluding National Holidays)
With you in 3 business days
Order before 3pm
Monday to Friday excluding National Holidays
Hazardous Item
There maybe additional transit time and delivery charges. Delivery of other items on your order will be unaffected.
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | US$4.858 | |
10+ | US$2.758 | |
25+ | US$2.576 | |
50+ | US$2.422 | |
100+ | US$2.17 |
Pricing is unavailable. Please contact customer services.