Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB65881A0000R095
Order Code4244688
Product RangeB65881A Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 288+ | US$2,193.580 |
Price for:Pack of 288
Minimum: 288
Multiple: 288
US$631,751.04 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB65881A0000R095
Order Code4244688
Product RangeB65881A Series
Technical Datasheet
Core TypePQ
Core SizePQ35/35
Core Material GradeN95
For Use WithTransformers
Effective Magnetic Path Length79.7mm
Ae Effective Cross Section Area171mm²
Inductance Factor Al5.7µH
Product RangeB65881A Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Core Type
PQ
Core Material Grade
N95
Effective Magnetic Path Length
79.7mm
Inductance Factor Al
5.7µH
SVHC
No SVHC (25-Jun-2025)
Core Size
PQ35/35
For Use With
Transformers
Ae Effective Cross Section Area
171mm²
Product Range
B65881A Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85049017
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.074
Product traceability