Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB66285G0050X187
Order Code3580873
Product RangeB66285 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Quantity | Price (ex VAT) |
---|---|
1200+ | US$1.077 |
Price for:Each
Minimum: 1200
Multiple: 1200
US$1,292.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB66285G0050X187
Order Code3580873
Product RangeB66285 Series
Technical Datasheet
Core TypeELP
Core SizeELP22/6/16
For Use WithTDK B66285 Series Coil Formers
Core Material GradeN87
Effective Magnetic Path Length32.5mm
Ae Effective Cross Section Area78.3mm²
Inductance Factor Al1.52µH
Product RangeB66285 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Core Type
ELP
For Use With
TDK B66285 Series Coil Formers
Effective Magnetic Path Length
32.5mm
Inductance Factor Al
1.52µH
SVHC
No SVHC (21-Jan-2025)
Core Size
ELP22/6/16
Core Material Grade
N87
Ae Effective Cross Section Area
78.3mm²
Product Range
B66285 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85049019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00707
Product traceability