You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

0443163951

Flat Cable Core, 290 ohm, 25 MHz to 300 MHz, 51mm x 1.3mm

FAIR-RITE 0443163951
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
FAIR-RITE FAIR-RITE
Manufacturer Part No:
0443163951
Order Code:
1463446
Technical Datasheet:
0443163951   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
290ohm

:
25MHz

:
300MHz

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The 0443163951 is a flat Ferrite Core Assembly for 51mm cable. The common-mode conducted EMI from 25 to 300MHz frequency range. The polypropylene cases are meeting the RoHS restrictions of hazardous substances and have a flammability rating of UL94V-0. Flat cable snap-it assembly is controlled for impedances only. Minimum impedance values are specified for the + marked frequencies. The minimum impedance is typically the listed impedance less 20%.
  • Many of the snap-it parts have flat core equivalents
  • Single turn impedance tests for the 43 material performed on the 4193A vector impedance analyser

Applications

Communications & Networking

Best Seller

261 In stock Need more?

Order before 3pm

Same day despatch

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

US$8.47

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ US$8.47
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ US$7.841
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ US$7.212
Promotional price
Contract Price
Web only price
Web only contract price
 
20+ US$5.481
Promotional price
Contract Price
Web only price
Web only contract price
 
40+ US$5.336
Promotional price
Contract Price
Web only price
Web only contract price
 
84+ US$4.392
Promotional price
Contract Price
Web only price
Web only contract price
 
420+ US$4.066
Promotional price
Contract Price
Web only price
Web only contract price
 
840+ US$4.005
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --