You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

275361

Caster, Office Chairs and Furniture, 40 mm

FIXMAN 275361
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
FIXMAN FIXMAN
Manufacturer Part No:
275361
Order Code:
3390346
Also Known As:
GTIN UPC EAN: 5024763076411

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Office Chairs and Furniture


:
40mm


Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

Twin wheel castors are designed for use on office chairs and furniture.
  • Swivel twin wheels
  • Non-marking tyres
  • 40mm Diameter wheel
  • Stud Diameter: 5mm
  • Stud Length: 20mm
  • Supplied in pack of 4

Also Known As

GTIN UPC EAN: 5024763076411
Best Seller

64 In stock

Supplier Direct Ship

With you in 5 business days

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Only available to customers within the EU - For a quote please contact your local sales team

US$2.977

Pricing is unavailable. Please contact customer services.

Price for:
Pack of 4
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ US$2.977
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --