You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
FLUKE 190-202 UK
ScopeMeter™ Oscilloscope, 2 input channels, 200 MHz bandwidth with 2.5 GSPS
- Manufacturer:
- FLUKE FLUKE
- Manufacturer Part No:
- FLUKE 190-202 UK
- Order Code:
- 1899063
- Product Range
- Scopemeter 190 II
- Technical Datasheet:
- FLUKE 190-202 UK Datasheet
Product Range Selector (Scopemeter 190 II)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Scopemeter 190 II
- :
- 2 Channel, Isolated
- :
- 200MHz
- :
- 2.5GSPS
- :
- 10 kpts
- :
- 1.7ns
- :
- LCD Colour
- :
- One Red One Blue 300MHz VPS410 Voltage Probe (10:1), TL175 Test Lead Set, BC190 Charger, BP290 Battery, Handstrap, Hangstrap, USB Interface Cable
- :
- 3 Years
- :
- UK
Technical Documents (4)
Product Overview
- Deep memory: 10,000 points per trace waveform capture
- CAT III 1000 V/CAT IV 600 V rated for safety in high voltage environments
- Up to 7 hours of battery operation, standard
- USB host port for direct data storage to a USB memory device; USB device port for PC communication
- Easy access battery door for quick battery swaps in the field
- Compact and only 2.2 kg (4.8 lb)
- Security slot: lock down oscilloscope with Kensington® lock while unattended
Applications
Embedded Design & Development, Power Management
Contents
Mains adapter/battery charger, Li-ion battery, 10:1 Probe set (1 red, 1 blue, 1 grey, 1 green) including hookclips, ground leads with minicrocodile clips, ground springs and probe-tip insulation sleeves, FlukeView ScopeMeter Software package (full version
Footnotes
No Longer Manufactured
Hazardous Item
There may be additional transit time and delivery charges applied to this item which shall be notified to you after the order is placed but prior to despatch. Delivery of other items on your order will be unaffected.
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price |
---|---|---|
1+ | US$4,993.67 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.