You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

FLUKE-279FC PROMO

Thermal Multimeter, True RMS, Promo, 80 x 60 IR Resolution, 36° x 27°, 1000 V, 600 mV

FLUKE FLUKE-279FC PROMO

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
FLUKE FLUKE
Manufacturer Part No:
FLUKE-279FC PROMO
Order Code:
2783260
Product Range
Fluke 279 Series Thermal Multimeter
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
80 x 60

:
36° x 27°

:
999.9A

:
-

:
1kV

:
600mV

:
50Mohm

:
9999µF

:
-10°C

:
200°C

:
3 Years

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Product Overview

The FLUKE-279FC PROMO is a True RMS thermal multimeter. The 279 FC is a full-featured digital multimeter with integrated thermal imaging that measures AC voltage with low-pass filter, DC voltage, resistance, continuity, capacitance, diode test, min/max and frequency. Thermal imaging reveals many electrical issues quickly and safely, eliminating the need for time-consuming testing and validation. By combining two tools into one, the thermal multimeter lightens the load and increases productivity. With built-in Fluke Connect, transmit results wirelessly to a smartphone and save time on reporting to validate work is complete. Troubleshoot better by instantly trending and monitoring measurements live on your smartphone screen. Create and email reports right from the field.
  • Measures 1000V AC and DC voltage, 50Mohm resistance, 9999µF capacitance, 100KHz frequency
  • Continuity with beeper, diode test, min
  • max recording, display hold
  • Image resolution is 80 x 60, 3.5in
  • 8.89cm colour LCD screen
  • CAT IV 600V, CAT III 1000V measurement category, IEC 61010-1 safety compliance
  • Rechargeable lithium ion battery allows for a for a full work day (10hours) under normal conditions
  • Save measurements and images while communicating wirelessly with a smart phone up to 20ft
  • 6.1m away
  • Auto power off to save battery power
  • Designed for durability, built to withstand 3m drop, double insulated with raised rubber holster
  • Operating temperature range from -10°C to +50°C
  • Size is 215.9mm x 93.9mm x 57.1mm, weight is 0.793Kg

Applications

Test & Measurement

Contents

Fluke 279FC TRMS thermal multimeter, (1 pair) TL75 test leads, Rechargeable lithium ion battery and charger.

Available for back order

More stock available to supplier lead times which is approximately 6/28/21

Notify me when back in stock

Hazardous Item

There maybe additional transit time and delivery charges. Delivery of other items on your order will be unaffected.

US$938.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ US$938.00
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --