Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFORGEFIX
Manufacturer Part No10MCA438
Order Code4265151
Product RangeForgefix - Cavity Wall Anchors
Also Known AsGTIN UPC EAN: 5028485048398
Unable to Retrieve Availability Information
Product Information
ManufacturerFORGEFIX
Manufacturer Part No10MCA438
Order Code4265151
Product RangeForgefix - Cavity Wall Anchors
Also Known AsGTIN UPC EAN: 5028485048398
External Length38mm
Product RangeForgefix - Cavity Wall Anchors
Product Overview
- These Forgefix Cavity Wall Anchors are a specialist plasterboard fixing with Pozidriv and Slotted combination drive insert
- Suitable for heavy duty fixing applications such as radiators and wall units
- Anti-rotation teeth pierce the base skin to ensure firm anchorage
- Screw and fixing can be removed
- Specialist fixing gun can be used for repetitive fixing applications
- Suitable for use in most types of hollow walls, fibreboard, plasterboard and partitions
- Supplied with universal cross pan head machine screws
- Drill Size: 8mm
- Max Fixing: 14mm
- Board Thickness: 3 - 13mm
Technical Specifications
External Length
38mm
Product Range
Forgefix - Cavity Wall Anchors
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:73181900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.087