Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFORGEFIX
Manufacturer Part No200PDT5
Order Code4265619
Product RangeForgefix - Domed Screw Cover Caps
Also Known AsGTIN UPC EAN: 5028485096887
Unable to Retrieve Availability Information
Product Information
ManufacturerFORGEFIX
Manufacturer Part No200PDT5
Order Code4265619
Product RangeForgefix - Domed Screw Cover Caps
Also Known AsGTIN UPC EAN: 5028485096887
Size (mm)-
Thread Size - Imperial-
Thread Size - Metric-
Body Length-
External Diameter-
Fastener MaterialNylon (Polyamide)
Wire Diameter-
Product RangeForgefix - Domed Screw Cover Caps
SVHCTo Be Advised
Product Overview
Keep your fixings neat and protected with these Forgefix Plastic Domed Cover Caps. Designed to conceal screws and provide a sleek, professional finish, these caps are an ideal choice for a range of projects. Made from durable plastic, they not only improve the appearance of your work but also provide added protection against dust and dirt. Perfect for both interior and exterior use, these caps are easy to install.
- Two piece construction with a 'click on' action for speed of installation
- Comes complete with washer
- Protects screws from dust and corrosion
- Provides a professional, clean finish
- Suitable for 6-8g (3.5mm-4mm) diameter countersunk screws
Technical Specifications
Size (mm)
-
Thread Size - Metric
-
External Diameter
-
Wire Diameter
-
SVHC
To Be Advised
Thread Size - Imperial
-
Body Length
-
Fastener Material
Nylon (Polyamide)
Product Range
Forgefix - Domed Screw Cover Caps
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:83024200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.109