Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFORGEFIX
Manufacturer Part No25MSP420
Order Code4265169
Product RangeForgeifx - Plasterboard Speed Plugs
Also Known AsGTIN UPC EAN: 5028485030805
Unable to Retrieve Availability Information
Product Information
ManufacturerFORGEFIX
Manufacturer Part No25MSP420
Order Code4265169
Product RangeForgeifx - Plasterboard Speed Plugs
Also Known AsGTIN UPC EAN: 5028485030805
External Length35mm
Product RangeForgeifx - Plasterboard Speed Plugs
Product Overview
- Specially designed cutting tip to pierce plasterboard skin
- New design flange on screw head acts as a fixed washer distributing the load
- Screw and fixture can be removed for cleaning and decoration
- Ideal when re-fixing into existing plug or anchor holes
- Alternative screws can be used if required
- Countersink feature allows flush fitting to plasterboard
- Suitable for use in most types of hollow walls and plasterboard
- Supplied with Pozidriv compatible 4.5 x 35mm round head screws
Technical Specifications
External Length
35mm
Product Range
Forgeifx - Plasterboard Speed Plugs
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:73181900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.145