Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFORGEFIX
Manufacturer Part NoGB17
Order Code4265677
Product RangeForgefix - Fixing Band
Also Known AsGTIN UPC EAN: 5028485035886
Unable to Retrieve Availability Information
Product Information
ManufacturerFORGEFIX
Manufacturer Part NoGB17
Order Code4265677
Product RangeForgefix - Fixing Band
Also Known AsGTIN UPC EAN: 5028485035886
Size (mm)-
Thread Size - Imperial-
Thread Size - Metric-
Body Length-
External Diameter-
Fastener Material-
Wire Diameter-
Product RangeForgefix - Fixing Band
SVHCNo SVHC (14-Jun-2023)
Product Overview
- Ideal for fixing supporting cable, ducting and many more superficial installations
- Medium-duty flexible and strong fixing band
- Easy to cut and bend
- Pre-punched holes for fixing bolts and screws
- Galvanised steel for protection against corrosion
- Supplied in 10m rolls in a durable cassette
- Metric Size: 17mm x 0.7mm x 10m
- Finish: Galvanised
Technical Specifications
Size (mm)
-
Thread Size - Metric
-
External Diameter
-
Wire Diameter
-
SVHC
No SVHC (14-Jun-2023)
Thread Size - Imperial
-
Body Length
-
Fastener Material
-
Product Range
Forgefix - Fixing Band
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:83024200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.654