Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFORGEPACK
Manufacturer Part NoFPCUPSET
Order Code4265714
Also Known AsGTIN UPC EAN: 5028485168348
Unable to Retrieve Availability Information
Product Information
ManufacturerFORGEPACK
Manufacturer Part NoFPCUPSET
Order Code4265714
Also Known AsGTIN UPC EAN: 5028485168348
MaterialBrass
Size-
Pack Quantity30
Product Range-
SVHCTo Be Advised
Product Overview
- The Cup Hook Kit contains a selection of the most popular sizes
- Supplied in a handy forge pack
- Finish: Brass Plated
Contents
15x 2.2mm x 16mm, 10x 2.5mm x 25mm, 5x 3mm x 32mm Brass Plated Cup Hooks
Technical Specifications
Material
Brass
Pack Quantity
30
SVHC
To Be Advised
Size
-
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:73181558
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.104