You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

FORUM LIGHTING ELA-27467-BCHR

Black Chrome IP65 Fire Rated Showerlight

FORUM LIGHTING ELA-27467-BCHR
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ELA-27467-BCHR
Order Code:
3377077
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Also Known As:
GTIN UPC EAN: 5020024513916
Technical Datasheet:
ELA-27467-BCHR   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Information


Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

  • Suitable for 30, 60 and 90 minute fire resistant standard ceiling constructions
  • Protection against electric shocks: Class I (Earthed)
  • Material: Die cast steel
  • PTFE Cable
  • Lamp type: GU10 maximum 50W Halogen or LED equivalent (Not included)
  • Dimensions (HxØ): 108x80mm
  • Cut-out Ø: 70mm
  • IP rating: IP65

Also Known As

GTIN UPC EAN: 5020024513916

11 In stock

Supplier Direct Ship

With you in 5 business days

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Only available to customers within the EU - For a quote please contact your local sales team

US$7.005

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price
 
 
1+ US$7.005
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ US$6.553
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --