You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
GP BATTERIES GP14AU-C2
Battery, Super, Pack of 2, 1.5 V, C, Alkaline, Raised Positive and Flat Negative, 26.2 mm
- Manufacturer:
- GP BATTERIES GP BATTERIES
- Manufacturer Part No:
- GP14AU-C2
- Order Code:
- 1779014
-
- Product Range
- GP14AU Series
- Also Known As:
- GTIN UPC EAN: 4891199034473
- Technical Datasheet:
- GP14AU-C2 Datasheet
Product Range Selector (GP14AU Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 1.5V
- :
- C
- :
- Alkaline
- :
- -
- :
- Raised Positive and Flat Negative
- :
- 26.2mm
- :
- 50mm
- :
- -
- :
- -
- :
- 2
- :
- 60g
- :
- LR14
- :
- 14A
- :
- GP14AU Series
Technical Documents (3)
Product Overview
- 7 year shelf life
Contents
Batteries only
Footnotes
Also Known As
79 In stock Need more?
79 available same day shipping :Order before 15:00 (for re-reeled items 15:00) Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Available to manufacturer lead time 5 weeks
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 2
- 1+
- 10+
- 25+
- 50+
- 100+
Quantity | Price | Your Price |
---|---|---|
1+ | US$8.992 | |
10+ | US$4.026 | |
25+ | US$3.543 | |
50+ | US$3.353 | |
100+ | US$3.162 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.