Print Page
Image is for illustrative purposes only. Please refer to product description.
43 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 3pm
Quantity | Price (ex VAT) |
---|---|
1+ | US$11.913 |
Price for:Each
Minimum: 1
Multiple: 1
US$11.91 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGRATNELLS
Manufacturer Part NoF25FR
Order Code3409823
Product RangeGratnell Trays
Enclosure MaterialPolypropylene (PP)
External Height225mm
External Width312mm
External Depth427mm
Product RangeGratnell Trays
SVHCNo SVHC (16-Jan-2020)
Product Overview
- Storage solution for use in the classroom
- BSI tested and approved for education
- Designed to fit 450mm deep furniture
- Polypropylene construction
- Fully recyclable design
- External dimensions (LxWxH): 430mm x 312mm x 225mm
- Internal dimensions (LxWxH): 376mm x 276mm x 210mm
- Capacity: 22.5L
Technical Specifications
Enclosure Material
Polypropylene (PP)
External Width
312mm
Product Range
Gratnell Trays
External Height
225mm
External Depth
427mm
SVHC
No SVHC (16-Jan-2020)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.109