Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
UK Stock
Order before 3pm standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | US$76.099 |
Price for:Each
Minimum: 1
Multiple: 1
US$76.10 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAKKO
Manufacturer Part NoFM2032-51
Order Code3934549
Supply Voltage VAC24V
Output Power48W
Heat Temperature Max-
Product Range-
Plug Type-
SVHCTo Be Advised
Product Overview
FM2032-51 is a micro soldering iron adds precision micro soldering capabilities to FX951, FM-203, FM-206 soldering and rework system. This slim, lightweight hand piece has a tip to grip distance optimized for operator dexterity while working under microscopes.
- Thin, burn resistant iron cord
- Quick change T30 series tips
- Cool running grip even when operating at 450⁰C for extended periods
- ESD safe
Technical Specifications
Supply Voltage VAC
24V
Heat Temperature Max
-
Plug Type
-
Output Power
48W
Product Range
-
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85159080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.25