Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMA
Manufacturer Part No057151
Order Code3403422
Also Known AsGTIN UPC EAN: 4007249571519
Your Part Number
No Longer Manufactured
Product Overview
Ultra compact and portable plug-in microphone designed for laptop & PC use. Thanks to its plug and play design, this microphone is ideal for VoIP chatting and voice recognition applications.
- Pocket size design takes up minimum space for maximum portability
- Plug and play operation with any soundcard
- Integrated 3.5mm jack plug connection
- Dimensions (LxDia.): 32x23mm
- 2 Year manufacturer warranty
Contents
Microphone only
Technical Specifications
Output Impedance
1kohm
Frequency Response Max
16kHz
SVHC
No SVHC (15-Jan-2018)
Frequency Response Min
30Hz
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85181000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.042