Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMA
Manufacturer Part NoSPORTSLINE LARGE
Order Code3402530
Also Known AsGTIN UPC EAN: 4047443117045
19 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 3pm
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | US$48.173 |
Price for:Each
Minimum: 1
Multiple: 1
US$48.17 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMA
Manufacturer Part NoSPORTSLINE LARGE
Order Code3402530
Also Known AsGTIN UPC EAN: 4047443117045
Bag MaterialPolypropylene
External Height - Imperial6.69"
External Height - Metric170mm
External Width - Imperial17.1"
External Width - Metric435mm
External Depth - Metric320mm
SVHCNo SVHC (14-Jun-2023)
Product Overview
- Padded projector bag with variable inner divider
- 2 large additional pads with hook and loop fastening which can be variably placed
- Adjustable, detachable hook and loop inner divider
- Internal projector holding straps
- Removeable cable pocket
- Internal mesh pocket
- External front and rear document pockets
- Padded handle and removeable shoulder strap
- Internal Dimensions (HxWxD): 150 x 390 x 270mm
- Weight: 1kg
Technical Specifications
Bag Material
Polypropylene
External Height - Metric
170mm
External Width - Metric
435mm
SVHC
No SVHC (14-Jun-2023)
External Height - Imperial
6.69"
External Width - Imperial
17.1"
External Depth - Metric
320mm
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:42021219
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.098