You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

G125-FS11605F2P

PCB Receptacle, Wire-to-Board, 1.25 mm, 2 Rows, 16 Contacts, Surface Mount, Gecko SL G125 Series

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
HARWIN HARWIN
Manufacturer Part No:
G125-FS11605F2P
Order Code:
2965760
Product Range
Gecko SL G125 Series
Technical Datasheet:
G125-FS11605F2P   Datasheet
See all Technical Docs

Product Overview

Harwin's Gecko Screw-Lok (G125 series) connectors provide a low profile, dual row interconnect solution, ideally suited for stacking and cable mating in areas where PCB real estate is at a premium. With space and weight a consideration for many high-reliability applications, G125 connectors are designed to offer high performance in a miniature package. Improving on the popular 2mm pitch Datamate series, and harnessing the modern technology of micro-machining, this range brings the best of the high-reliability specifications to a smaller size. Still capable of 2A per contact, Gecko gives both significant weight and space-saving advantages over Micro-D connections
  • With Reverse fix internally threaded fixings
  • 2A per contact (all electrically loaded; 2.8A per individual contact)
  • 4-finger Patented* contact design to maintain electrical contact through high vibration and shock
  • Improved operating temperature range: -65°C to +150°C
  • 1,000 Mating cycles durability
  • Low outgassing properties - 0.68% TML, 0.01% CVCM, 0.26 WVR (Water Vapour Recovered)
  • Keyway Polarisation Points - 3 polarising points on each component prevent mis-mating
  • No.1 Position identified, Potting Wall Housings are clearly marked with identifier for fast visual inspection

Applications

Agriculture, Automation & Process Control, Automotive, Avionics, Industrial, Renewable Energy, Robotics, Telecommunications

Product Information


:
Wire-to-Board

:
1.25mm

:
2Rows

:
16Contacts

:
Surface Mount

:
Gecko SL G125 Series

:
Copper Alloy

:
Gold Plated Contacts

Find similar products Choose and modify the attributes above to find similar products.

Alternatives for G125-FS11605F2P

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity

Associated Products

Compare Selected

20 In stock

20 in stock for same day despatch
 
Check Stock & Lead Times

More stock available week commencing 10/26/20

US$22.131

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ US$22.131
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ US$21.054
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ US$19.965
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ US$17.339
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.