You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

G125-MS11605M3P

Pin Header, Wire-to-Board, 1.25 mm, 2 Rows, 16 Contacts, Surface Mount, Gecko SL G125 Series

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
HARWIN HARWIN
Manufacturer Part No:
G125-MS11605M3P
Order Code:
2965744
Product Range
Gecko SL G125 Series
Technical Datasheet:
G125-MS11605M3P   Datasheet
See all Technical Docs

Product Overview

Harwin's Gecko Screw-Lok (G125 series) connectors provide a low profile, dual row interconnect solution, ideally suited for stacking and cable mating in areas where PCB real estate is at a premium. With space and weight a consideration for many high-reliability applications, G125 connectors are designed to offer high performance in a miniature package. Improving on the popular 2mm pitch Datamate series, and harnessing the modern technology of micro-machining, this range brings the best of the high-reliability specifications to a smaller size. Still capable of 2A per contact, Gecko gives both significant weight and space-saving advantages over Micro-D connections
  • With Reverse Fix floating hex socket head fixings
  • 2A per contact (all electrically loaded; 2.8A per individual contact)
  • 4-finger Patented* contact design to maintain electrical contact through high vibration and shock
  • Improved operating temperature range: -65°C to +150°C
  • 1,000 Mating cycles durability
  • Low outgassing properties - 0.68% TML, 0.01% CVCM, 0.26 WVR (Water Vapour Recovered)
  • Keyway Polarisation Points - 3 polarising points on each component prevent mis-mating
  • No.1 Position identified, Potting Wall Housings are clearly marked with identifier for fast visual inspection

Applications

Agriculture, Automation & Process Control, Automotive, Avionics, Industrial, Renewable Energy, Robotics, Telecommunications

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Wire-to-Board

:
1.25mm

:
2Rows

:
16Contacts

:
Surface Mount

:
Gecko SL G125 Series

:
Shrouded

:
Phosphor Bronze

:
Gold Plated Contacts

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (5)

Available for back order

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 11/30/20

Contact me when back in stock

View all alternatives / recommendations
US$16.441

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ US$16.441
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ US$15.694
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ US$14.947
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ US$13.834
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ US$12.707
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.