Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHILKA TOOLS
Manufacturer Part No60600045
Order Code4224119
Also Known AsGTIN UPC EAN: 5013433600452
5 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 3pm
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | US$9.742 |
Price for:Each
Minimum: 1
Multiple: 1
US$9.74 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHILKA TOOLS
Manufacturer Part No60600045
Order Code4224119
Also Known AsGTIN UPC EAN: 5013433600452
Head Weight - Metric700g
Head Weight - Imperial24oz
Handle TypeMetal
Head Diameter45mm
Head TypeSoft Face
Overall Length305mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Rubber and plastic faces
- Tubular steel shaft with rubber grip
- Head Diameter: 45mm
- Length: 305mm
Technical Specifications
Head Weight - Metric
700g
Handle Type
Metal
Head Type
Soft Face
Product Range
-
Head Weight - Imperial
24oz
Head Diameter
45mm
Overall Length
305mm
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82052000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.75