Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHILKA TOOLS
Manufacturer Part No62880003
Order Code4224228
Also Known AsGTIN UPC EAN: 5013433880007
10 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 3pm
Quantity | Price (ex VAT) |
---|---|
1+ | US$3.752 |
Price for:1 Set
Minimum: 1
Multiple: 1
US$3.75 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHILKA TOOLS
Manufacturer Part No62880003
Order Code4224228
Also Known AsGTIN UPC EAN: 5013433880007
Kit Contents0.8mm, 2.5mm & 3mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Drop forged heat treated steel
- Knurled body for sure grip
- Size: 0.8mm, 2.5mm & 3mm
Technical Specifications
Kit Contents
0.8mm, 2.5mm & 3mm
SVHC
No SVHC (21-Jan-2025)
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82055980
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.105