Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | US$292.120 |
Price for:Each
Minimum: 1
Multiple: 1
US$292.12 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHIOKI
Manufacturer Part NoC0212
Order Code4666979
Technical Datasheet
Case TypeHard Carrying Case
Case ColourBlack
For Use WithHioki IR5050 and IR5051 High Voltage Insulation Testers
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
C0212 is a hard case. It is a carrying case intended for the high voltage insulation testers IR5050 and IR5051.
- Dimension is 388mm W × 169mm H × 308mm D
Technical Specifications
Case Type
Hard Carrying Case
For Use With
Hioki IR5050 and IR5051 High Voltage Insulation Testers
SVHC
No SVHC (21-Jan-2025)
Case Colour
Black
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90309000
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
Weight (kg):2.98