Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerHOLTEK
Manufacturer Part NoHT1621B-48DIPLF
Order Code1420866
Technical Datasheet
No. of Digits-
No. of Segments32
IC Case / PackageDIP
No. of Pins48Pins
Supply Voltage Min2.4V
Supply Voltage Max5.2V
Interfaces3 Wire, Serial
Product Range-
Operating Temperature Min-40°C
Operating Temperature Max85°C
MSL-
SVHCTo Be Advised
Technical Specifications
No. of Digits
-
IC Case / Package
DIP
Supply Voltage Min
2.4V
Interfaces
3 Wire, Serial
Operating Temperature Min
-40°C
MSL
-
No. of Segments
32
No. of Pins
48Pins
Supply Voltage Max
5.2V
Product Range
-
Operating Temperature Max
85°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00072