You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

NBPLANN100PGUNV

Pressure Sensor, Medical, 100 psi, Voltage, Gauge, 12 VDC, Single Axial Barbed, 1.5 mA

NBPLANN100PGUNV - Pressure Sensor, Medical, 100 psi, Voltage, Gauge, 12 VDC, Single Axial Barbed, 1.5 mA

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
HONEYWELL HONEYWELL
Manufacturer Part No:
NBPLANN100PGUNV
Order Code:
2146003
Product Range
NBP Series
Technical Datasheet:
NBPLANN100PGUNV   Datasheet
See all Technical Docs

Product Overview

The NBP series uncompensated/unamplified low Pressure Sensor designed for a simple, basic performance, mV output, unamplified, uncompensated, high quality, infinite resolution solution. These unamplified and uncompensated sensors offer infinite resolution of the pressure signal. The NBP series is often ideal for those customers who want to do their own compensation, calibration and amplification in order to make use of the maximum resolution of the bare sensor output, leveraging any algorithm needed for the application. The NBP series measures absolute or gage pressures. The absolute versions have an internal vacuum reference and an output value proportional to absolute pressure. Gage versions are referenced to atmospheric pressure and provide an output proportional to pressure variations from atmosphere. The NBP series sensors are intended for use with non-corrosive, non-ionic gases, such as air and other dry gases and for non-corrosive, non-ionic liquids.
  • Durable
  • Excels in tough environments with dry and wetted media
  • Choose options to best fit the application
  • Robust

Applications

Sensing & Instrumentation, Medical, Industrial, Commercial, Automation & Process Control, Industrial

Product Information


:
100psi

:
Voltage

:
Gauge

:
12VDC

:
Single Axial Barbed

:
1.5mA

:
NBP Series

Find similar products Choose and modify the attributes above to find similar products.

2 In stock

2 in stock for same day despatch
 
Check Stock & Lead Times

More stock available week commencing 8/24/20

US$10.37

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ US$10.37
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ US$8.591
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.