You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

TBPLLNN015PGUCV

Pressure Sensor, Medical, 15 psi, Analogue, Gauge, 5 VDC, Single Axial Barbless, 600 µA

TBPLLNN015PGUCV - Pressure Sensor, Medical, 15 psi, Analogue, Gauge, 5 VDC, Single Axial Barbless, 600 µA

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
HONEYWELL HONEYWELL
Manufacturer Part No:
TBPLLNN015PGUCV
Order Code:
2420219
Product Range
TBP Series
Technical Datasheet:
TBPLLNN015PGUCV   Datasheet
See all Technical Docs

Product Overview

The TBP series basic board mount Pressure Sensor, compensated/unamplified, are piezoresistive silicon pressure sensors designed for a simple, high quality, mV output, unamplified, temperature compensated sensor. This device offer infinite resolution of the pressure signal. The series is often ideal for those customers who want to do their own amplification in order to make use of the maximum resolution of the bare sensor output, leveraging any algorithm needed for the application. The TBP series measures gage pressures. Gage pressure sensors are referenced to atmospheric pressure and provide an output proportional to pressure variations from atmosphere. They are intended for use with non-corrosive, non-ionic gases, such as air and other dry gases and for non-corrosive, non-ionic liquids when the silicone gel coating option is selected.
  • Flexible
  • Performs in tough environments with wet and dry media
  • Flexibility simplifies integration

Applications

Sensing & Instrumentation, Medical, Industrial, HVAC, Commercial

Product Information


:
15psi

:
Analogue

:
Gauge

:
5VDC

:
Single Axial Barbless

:
600µA

:
TBP Series

Find similar products Choose and modify the attributes above to find similar products.

3 In stock

Available until stock is exhausted

3 in stock for same day despatch
US$14.145

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ US$14.145
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ US$11.713
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ US$10.503
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ US$9.692
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ US$9.051
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.