Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIDEAL
Manufacturer Part No30-1342S
Order Code3389873
Product RangeSpliceline Model 42
Also Known AsGTIN UPC EAN: 0783250739929
253 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 3pm
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | US$3.966 |
| 5+ | US$3.618 |
| 10+ | US$3.444 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
US$3.97 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEAL
Manufacturer Part No30-1342S
Order Code3389873
Product RangeSpliceline Model 42
Also Known AsGTIN UPC EAN: 0783250739929
Pitch Spacing-
No. of Positions1Ways
Wire Size (AWG)20AWG to 12AWG
Conductor Area CSA-
Wire Connection MethodPush In Lock
Rated Current32A
Rated Voltage600V
Product RangeSpliceline Model 42
SVHCTo Be Advised
Product Overview
The 30-1342S from Ideal provides the perfect solution for joining solid, stranded or flexible conductors. These versatile connectors have a compact design that takes up less room in junction boxes and enclosures.
- Faster alternative to traditional butt splices
- Crimp-free, solderless push-in butt splice
- Slim design fits through 1/2 in. knockout
- Strip length: 12 -13mm
- Perfect for lengthening wire
- Transparent polycarbonate housing for visual inspection of connection
- Approved for bonding and grounding applications
- Wire range: 12 -20 AWG (Solid), 12-16 AWG (≤19 Stranded) and 14-18 AWG (Tin bonded, ≤19 strand)
- Polycarbonate housing
- Copper contacts
- Tin plated
- Temperature: 105°C
- Dimensions (LxWxH): 24.3x14.56x10.34mm
- Supplied in packs of 10
Technical Specifications
Pitch Spacing
-
Wire Size (AWG)
20AWG to 12AWG
Wire Connection Method
Push In Lock
Rated Voltage
600V
SVHC
To Be Advised
No. of Positions
1Ways
Conductor Area CSA
-
Rated Current
32A
Product Range
Spliceline Model 42
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018