Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIDEAL
Manufacturer Part No45-125-341
Order Code3376375
Also Known AsGTIN UPC EAN: 783250404087
No Longer Stocked
Product Information
ManufacturerIDEAL
Manufacturer Part No45-125-341
Order Code3376375
Also Known AsGTIN UPC EAN: 783250404087
Stripping Capacity AWG-
Stripping Capacity Metric0.5mm² to 4mm²
For Use WithWire
Product Range-
SVHCTo Be Advised
Product Overview
Professional quality stripper and cutter for metric wire. The tool has precision ground blades, assuring clean, accurate stripping. The model has a convenient loop-hole to simplify wire-looping for screw termination and is spring loaded to ensure automatic opening.
- T-Stripper (45-125M) is used for stripping and cutting 0.5mm, 0.75mm, 1mm, 1.5mm, 2.5mm, 4mm wire sizes
- Features knife type blades and easy-to-see, painted wire gauge markings
- Cushioned grip handles provide sure handling
Technical Specifications
Stripping Capacity AWG
-
For Use With
Wire
SVHC
To Be Advised
Stripping Capacity Metric
0.5mm² to 4mm²
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.115