Print Page
Alternatives for IR2156PBF
1 Product Found
Technical Specifications
Supply Voltage Min
10.5V
No. of Pins
14Pins
Operating Temperature Max
125°C
Supply Voltage Max
16.5V
Operating Temperature Min
-40°C
Product Range
IR2156
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00635