Print Page
Image is for illustrative purposes only. Please refer to product description.

1 In Stock
Need more?
UK Stock
Order before 3pm standard shipping
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | US$661.009 |
Price for:Each
Minimum: 1
Multiple: 1
US$661.01 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoREFDOORCONTROLTOBO1
Order Code4838608
Silicon Manufacturer-
Silicon Core Number-
Kit Application Type-
Application Sub TypeDoor Zone Controller
Core Architecture-
Core Sub-Architecture-
Silicon Family Name-
Kit ContentsDoor Control Evaluation Board
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
REFDOORCONTROLTOBO1 is a door control reference design that enables fast development, reduction of system design effort and accelerated software design. This reference design demonstrates the features of several MOTIX™ devices including TLE9166EQ, BTM90x1, TLE9562, PROFET™ BTS7200, OptiMOS™ 7 MOSFET and a TRAVEO™ microcontroller, which can be integrated in an automotive door control module. Preview user guide can be downloaded right away, to get access to full user guide with EMC and thermal test report please register your board.
- TRAVEO™ II μC with MOTIX™ and PROFET™
- Supply Voltage min. 5.5V and max. 20V
- Logic supply mgmt. with MOTIX™ SBC
- VS with reverse polarity protection
- CAN/LIN connectors interface
- System level door reference design
- Optimized layout for thermal and EMC
- Faster time to market
Technical Specifications
Silicon Manufacturer
-
Kit Application Type
-
Core Architecture
-
Silicon Family Name
-
Product Range
-
Silicon Core Number
-
Application Sub Type
Door Zone Controller
Core Sub-Architecture
-
Kit Contents
Door Control Evaluation Board
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
