Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoTLE6220GPAUMA2
Order Code2480892
Also Known AsTLE6220GP, SP000691118
Technical Datasheet
Product Information
ManufacturerINFINEON
Manufacturer Part NoTLE6220GPAUMA2
Order Code2480892
Also Known AsTLE6220GP, SP000691118
Technical Datasheet
Power Load Switch TypeLow Side
No. of Channels4Channels
Input Voltage5.5V
Current Limit4.5A
On State Resistance0.32ohm
IC Case / PackageSOIC
No. of Pins20Pins
Thermal ProtectionYes
On / Enable Input PolarityActive High, Active Low
No. of Outputs4Outputs
Operating Temperature Min-40°C
Operating Temperature Max150°C
QualificationAEC-Q100
Product Range-
MSL-
SVHCNo SVHC (17-Dec-2015)
Automotive Qualification Standard-
Distribution Switch Case StyleSOIC
Alternatives for TLE6220GPAUMA2
1 Product Found
Product Overview
The TLE6220GP is a quad channel low-side Switch in Smart Power Technology (SPT) with a Serial Peripheral Interface (SPI) and four open drain DMOS output stages. The TLE 6220 GP is protected by embedded protection functions. The output stages can be controlled direct in parallel for PWM applications (injector coils) or through serial control via the SPI. Therefore the TLE 6220 GP is particularly suitable for engine management and powertrain systems.
- Short-circuit protection
- Overtemperature protection
- Overvoltage protection
- 8-bit serial data input and diagnostic output (SPI protocol)
- Direct parallel control of four
- Channels for PWM applications
- Cascadable with other quad switches
- Low quiescent current
- µC compatible input
- Green product
- AEC qualified
Applications
Automotive, Industrial
Technical Specifications
Power Load Switch Type
Low Side
Input Voltage
5.5V
On State Resistance
0.32ohm
No. of Pins
20Pins
On / Enable Input Polarity
Active High, Active Low
Operating Temperature Min
-40°C
Qualification
AEC-Q100
MSL
-
Automotive Qualification Standard
-
No. of Channels
4Channels
Current Limit
4.5A
IC Case / Package
SOIC
Thermal Protection
Yes
No. of Outputs
4Outputs
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (17-Dec-2015)
Distribution Switch Case Style
SOIC
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007409
Product traceability