You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TLE7231GXUMA1

Relay Driver, Low Side, 3V to 5.5V Supply, 340mA Out, SOIC-14

INFINEON TLE7231GXUMA1

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
INFINEON INFINEON
Manufacturer Part No:
TLE7231GXUMA1
Order Code:
2215552
Product Range
AEC-Q100
Also Known As:
TLE7231G, SP000297859
Technical Datasheet:
TLE7231GXUMA1   Datasheet
See all Technical Docs

Product Range Selector (AEC-Q100)

See all from this product range

Product Overview

The TLE7231G is a 4-channel low-side SPI Driver for enhanced relay control providing embedded protective function. The 8-bit serial peripheral interface (SPI) is provided for control and diagnostics of the device and the loads and also for daisy-chain capability. This is equipped with an input pin that can be individually routed to the output control of each channel and therefore offer complete flexibility in design and PCB layout. The input multiplexer is controlled via SPI. The device provides many diagnostics of the load enabling both open load and short-circuit detection. The SPI diagnostic bits indicate any eventual latched fault condition.
  • Very wide range for digital supply voltage
  • An input pin provides flexible and straight forward PWM operation
  • Stable behaviour at under-voltage
  • Less microcontroller I
  • Os needed
  • Protection of load and device
  • Reduced PCB space
  • Improved reliability
  • Less external components

Applications

Automation & Process Control, Motor Drive & Control, Automotive

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
340mA

:
3V

:
5.5V

:
SOIC

:
14Pins

:
-40°C

:
150°C

:
-

:
AEC-Q100

:
MSL 3 - 168 hours

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Also Known As

TLE7231G, SP000297859

Available for back order

More stock available to supplier lead times which is approximately 8/22/22

Notify me when back in stock

US$1.227

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 2500 Minimum: 2500
Quantity Price Your Price
 
 
2500+ US$1.227
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --