Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINTEGRATED SILICON SOLUTION / ISSI
Manufacturer Part NoIS21ES08G-JCLI
Order Code2901136
Product Range3.3V MLC NAND Flash Memories
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerINTEGRATED SILICON SOLUTION / ISSI
Manufacturer Part NoIS21ES08G-JCLI
Order Code2901136
Product Range3.3V MLC NAND Flash Memories
Technical Datasheet
Flash Memory TypeeMMC NAND
Memory Density8GB
Memory Configuration-
InterfacesParallel
IC Case / PackageFBGA
No. of Pins153Pins
Clock Frequency Max200MHz
Access Time-
Supply Voltage Min2.7V
Supply Voltage Max3.6V
Supply Voltage Nom3.3V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range3.3V MLC NAND Flash Memories
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Flash Memory Type
eMMC NAND
Memory Configuration
-
IC Case / Package
FBGA
Clock Frequency Max
200MHz
Supply Voltage Min
2.7V
Supply Voltage Nom
3.3V
Operating Temperature Min
-40°C
Product Range
3.3V MLC NAND Flash Memories
Memory Density
8GB
Interfaces
Parallel
No. of Pins
153Pins
Access Time
-
Supply Voltage Max
3.6V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423275
US ECCN:3A991.b.1.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0063