You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
10505946
10505946 -IRWIN QUICK-GRIP - CLAMP, XP, 900MM / 36"
- Manufacturer:
- IRWIN QUICK-GRIP IRWIN QUICK-GRIP
- Manufacturer Part No:
- 10505946
- Order Code:
- 3375305
- Product Range
- Irwin - XP Bar Clamps
- Also Known As:
- GTIN UPC EAN: 5706915059465
Product Range Selector (Irwin - XP Bar Clamps)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 900mm
- :
- 92mm
- :
- Plastic
- :
- Irwin - XP Bar Clamps
Technical Docs (0)
Product Overview
- Specifically designed for gluing applications
- Maximum gripping strength with one hand
- 3 times more clamping force
- Jaw release clip mechanism converts easily to a spreader
- Strong and free sliding I-Beam bar
- Increased clamping depth of 95mm
- Tough and durable high tech resin body
- Non-explosive release mechanism for a much smoother clamp release
- Full face pads and a supporting foot
- Lockable swivel jaws
Also Known As
17 In stock
Supplier Direct Ship products that show available inventory, are in stock at the supplier and will ship directly from the supplier within 5 business days.
With you in 5 business days
Order before 3pm
Monday to Friday excluding National Holidays
Only available to customers within the EU - For a quote please contact your local sales team
Pricing is unavailable. Please contact customer services.
- Price for:
- Each