Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerK&S
Manufacturer Part NoKS8257
Order Code4264999
Product RangeK&S - Aluminium Sheet
Also Known AsGTIN UPC EAN: 0614121102576
Unable to Retrieve Availability Information
Product Information
ManufacturerK&S
Manufacturer Part NoKS8257
Order Code4264999
Product RangeK&S - Aluminium Sheet
Also Known AsGTIN UPC EAN: 0614121102576
Rod Type-
Length254mm
External Height1.62mm
Standard-
Product RangeK&S - Aluminium Sheet
SVHCTo Be Advised
Product Overview
Ideal for scratch model building, architectural prototyping, general hobby & craft, restoration and repairs.
- Size: 100 x 254mm (4" x 10") sheet
Technical Specifications
Rod Type
-
External Height
1.62mm
Product Range
K&S - Aluminium Sheet
Length
254mm
Standard
-
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:63061200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1139