Product Information
Alternatives for 2425-C
1 Product Found
Product Overview
The 2425-C 100W SourceMeter extends the voltage range of the 2420 to 100V, enabling 100W capability in the 1A range. Like the Model 2420 High Current SourceMeter, it also offers a 3A range with 60W power capability. The Model 2425-C was designed for production testing of medium-power devices like DC-to-DC converters, power supplies, and other components requiring between 60W and 100W of total DC power. The Contact Check function makes it simple to maximize test integrity by verifying test connections easily in just 350µs before an automated test sequence begins. This eliminates measurement errors and false product failures associated with contact fatigue, breakage, contamination, loose or broken connection, relay failures, etc.
- Completes the contact check verification and notification process in just 350µs
- Contact Check enabled on the instrument's front panel or remotely via the GPIB
- Built-in "Source Memory" programmable sequencer stores up to 100 different tests
- Rugged design with 75,000-hour MTBF provides reliability in non-stop production environments.
- Built-in comparator simplifies pass/fail testing
- Digital I/O for fast binning or connection to component handlers
- 0.012% basic accuracy with 5-1/2-digit resolution for precise measurements
Applications
Sensing & Instrumentation, Signal Processing, Test & Measurement
Contents
Model 8605 High-Performance Modular Test Leads, 0.9m (3ft).
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
1Channels
Current/Resistance/Voltage Measure, Current/Voltage Source
± 200mV to ± 100V
0.2ohm to 200Mohm
No SVHC (17-Dec-2014)
2400 Series
100W
± 10µA to ± 3A
1 Year
Associated Products
7 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Product Compliance Certificate