Product Information
Alternatives for 2425
1 Product Found
Product Overview
The 2425 100W SourceMeter extends the voltage range of the 2420 to 100V, enabling 100W capability in the 1A range. Like the Model 2420 High Current SourceMeter, it also offers a 3A range with 60W power capability. The Model 2425 was designed for production testing of medium-power devices like DC-to-DC converters, power supplies, and other components requiring between 60W and 100W of total DC power.
- Five instruments in one (IV Source, IVR Measure)
- Seven models: 20 - 100W DC, 1000W pulsed, 1100V to 1«V, 10A to 10pA
- Source and sink (4-quadrant) operation
- 0.012% basic measure accuracy with 5½-digit resolution
- 2-, 4-, and 6-wire remote V-source and measure sensing
- 1700 readings/second at 4½ digits via GPIB
- Pass/Fail comparator for fast sorting/binning
- Available high speed sense lead contact check function
- Programmable DIO port for automation/handler/prober control
- Standard SCPI GPIB, RS-232, and Keithley Trigger Link interfaces
- Keithley LabTracer 2.0 I-V curve tracing application software (download)
Applications
Sensing & Instrumentation, Signal Processing, Test & Measurement
Contents
Model 8605 High-Performance Modular Test Leads, 0.9m (3ft).
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
1Channels
Current/Resistance/Voltage Measure, Current/Voltage Source
± 200mV to ± 100V
0.2ohm to 200Mohm
No SVHC (17-Dec-2014)
2400 Series
100W
± 10µA to ± 3A
1 Year
Technical Docs (2)
Associated Products
7 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Product Compliance Certificate