You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
C0603X332K2RACTU
C0603X332K2RACTU -KEMET - SMD Multilayer Ceramic Capacitor, 3300 pF, 200 V, 0603 [1608 Metric], ± 10%, X7R, X Series FT-CAP
- Manufacturer:
- KEMET KEMET
- Manufacturer Part No:
- C0603X332K2RACTU
- Order Code:
- 2942236
- Product Range
- X Series FT-CAP
- Also Known As:
- C0603X332K2RAC7867
- Technical Datasheet:
- C0603X332K2RACTU Datasheet
Product Range Selector (X Series FT-CAP)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 3300pF
- :
- 200V
- :
- 0603 [1608 Metric]
- :
- ± 10%
- :
- X7R
- :
- X Series FT-CAP
- :
- -55°C
- :
- 125°C
- :
- -
- :
- MSL 1 - Unlimited
Technical Docs (3)
Product Overview
- up to 5 mm flex-bend capability
- Operating temperature range from -55°C to +125°C
- Capacitance offerings ranging from 180 pF to 22 µF
- EIA 0603, 0805, 1206, 1210, 1808, 1812, 1825, 2220 and 2225 case sizes
- DC voltage ratings from 6.3V to 250 V
- Available capacitance tolerances of ±5%, ±10% and ±20%
- Non-polar device, minimizing installation concerns
- 100% pure matte tin plated termination finish allowing for excellent solderability
Warnings
Also Known As
Available to supplier Lead Time
Available for backorder to lead times shown
Lead time 155 days
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Full Reel)