You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

C0603X391J5GACAUTO

C0603X391J5GACAUTO -KEMET - SMD Multilayer Ceramic Capacitor, AEC-Q200, 390 pF, 50 V, 0603 [1608 Metric], ± 5%, C0G / NP0

KEMET C0603X391J5GACAUTO

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KEMET KEMET
Manufacturer Part No:
C0603X391J5GACAUTO
Order Code:
2219435
Product Range
X Series FT-CAP
See all Technical Docs

Product Range Selector (X Series FT-CAP)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×

:
390pF
:
50V
:
0603 [1608 Metric]
:
± 5%
:
C0G / NP0
:
X Series FT-CAP
:
-55°C
:
125°C
:
AEC-Q200
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

Product Overview

KEMET's Flexible Termination (FT-CAP) MLCC in C0G dielectric incorporates a unique, flexible termination system that is integrated with KEMET's standard termination materials. A conductive silver epoxy is utilized between the base metal and nickel barrier layers of KEMET's standard termination system in order to establish pliability while maintaining terminal strength, solderability and electrical performance. This technology was developed in order to address the primary failure mode of MLCCs- flex cracks, which are typically the result of excessive tensile and shear stresses produced during board flexure and thermal cycling. Flexible termination technology inhibits the transfer of board stress to the rigid ceramic body, therefore mitigating flex cracks which can result in low IR or short circuit failures. Capacitance change with reference to ambient temperature is limited to ±30 ppm/ºC from -55°C to +125°C.
  • AEC-Q200 automotive qualified
  • Up to 5 mm flex-bend capability
  • Operating temperature range from -55°C to +125°C
  • Capacitance offerings ranging from 0.5 pF up to 0.47 µF
  • DC voltage ratings of 10, 16, 25, 50, 100, 200 and 250V
  • No piezoelectric noise
  • Extremely low ESR and ESL
  • High thermal stability
  • High ripple current capability
  • Non-polar device, minimizing installation concerns
  • Non-polar device, minimizing installation concerns

Applications

Automotive

Warnings

Market demand for this product has caused an extension in lead times, delivery dates may fluctuate
Packaging type Full Reel

Available to supplier Lead Time

Available for backorder to lead times shown

Lead time 127 days

US$0.955

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 4000 Minimum: 4000
Quantity Price Your Price
 
 
1+ US$0.955
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --