You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

EFF(01)-240X240T0800 - 

Suppressor, Flex, Absorber, Polymer Film, 240 mm x 240 mm x 0.1 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KEMET KEMET
Manufacturer Part No:
EFF(01)-240X240T0800
Order Code:
2364510
Product Range
Flex Suppressor® EF Series
See all Technical Docs

Product Information

:
Absorber
:
Flex Suppressor® EF Series
:
Polymer Film
:
240mm
:
240mm
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The EF series Flex Suppressor for high frequency noise generated from electronic devices. The flexible sheet is a polymer base blended with micron sized magnetic powders dispersed into the material. The EF series is effective for resonance and wave suppression and can be cut into virtually any shape. Resonance suppression controls the high frequency current and suppresses unwanted electromagnetic resonance by creating impedance.
  • Usable in quasi-microwave ranges
  • Can be used in high-speed clocks (up to 10GHz)
  • Thin, flexible material used in portable equipment
  • Virtually no limitation in where it can be used
  • Less time required for installation
  • Electromagnetic wave suppression

Alternatives for EFF(01)-240X240T0800

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
     

Each

1+ US$54.374   2+ US$48.465   3+ US$42.867   5+ US$39.41   10+ US$35.952   20+ US$34.895   50+ US$33.837   More Pricing...

Restricted Item Add

Associated Products

Compare Selected

Related Searches

40 In stock

Available until stock is exhausted

40 in stock for same day despatch
US$46.182

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ US$46.182
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ US$42.286
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ US$40.687
Promotional price
Contract Price
Web only price
Web only contract price
 
20+ US$39.087
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.