You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

DSOX6004JIT

Oscilloscope Kit, High-Speed, Jitter Better Bundle, 1 GHz, 4 Channels

KEYSIGHT TECHNOLOGIES DSOX6004JIT
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
DSOX6004JIT
Order Code:
3766034
Product Range
InfiniiVision 6000 X
Technical Datasheet:
DSOX6004JIT   Datasheet
See all Technical Docs

Product Range Selector (InfiniiVision 6000 X)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
DSOX6004A Oscilloscope, D6000BDLB USB/Jitter S/W, DSOX6WAVEGEN2, Differential Active Probe

:
InfiniiVision 6000 X

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

High-speed signal integrity/jitter better bundle is built around the 4-channel, 1GHz bandwidth InfiniiVision 6000 X-Series DSO that samples at rates up to 20GSa/s and comes with a built-in 2-channel AWG and the ultimate bundle software package. The ultimate bundle software package includes all software options available in the InfiniiVision 6000 XSeries oscilloscopes, including high-speed jitter analysis. Jitter analysis on the InfiniiVision 6000 XSeries oscilloscope measures various types of jitter. Also included is a broad range of automotive and embedded serial bus trigger and decoding capabilities including USB 2.0 low, full, and hi-speed, as well as frequency response analysis and automated pass/fail limit testing based on either measurement limits or waveform mask limits. Included in the high-speed signal integrity jitter better bundle is the N2750A 1.5GHz differential active probe for probing high-speed differential signals such as the USB 2.0 hi-speed bus.
  • Optimized for high-speed signal integrity/jitter testing

Contents

DSOX6004A 4-channel, 1GHz oscilloscope, D6000BDLB USB/jitter software option, DSOX6WAVEGEN2 2-ch function/AWG, N2750A 1.5-GHz diff active probe.

Available for back order

Please note that this product is not in stock

You may place a pre-order by clicking the button or register your interest by clicking the link

Register your interest here

US$24,878.48

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ US$24,878.48
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --