Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoL-173GD
Order Code2001624
Technical Datasheet
LED ColourGreen
LED MountingThrough Hole
Bulb Size2.5mm x 5mm
LED Case Size2.5mm x 5mm
Forward Current If25mA
Forward Voltage2.2V
Wavelength Typ568nm
Luminous Intensity5mcd
Viewing Angle100°
Lens ShapeDome
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
LED Colour
Green
Bulb Size
2.5mm x 5mm
Forward Current If
25mA
Wavelength Typ
568nm
Viewing Angle
100°
Product Range
-
MSL
-
LED Mounting
Through Hole
LED Case Size
2.5mm x 5mm
Forward Voltage
2.2V
Luminous Intensity
5mcd
Lens Shape
Dome
Automotive Qualification Standard
-
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000239