You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
KONTAKT PCC 200ML
Cleaner, Kontakt, PCC, Clear, Aerosol, 200ml
- Manufacturer:
- KONTAKT CHEMIE KONTAKT CHEMIE
- Manufacturer Part No:
- KONTAKT PCC 200ML
- Order Code:
- 2142400
- Technical Datasheet:
- KONTAKT PCC 200ML Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Flux Remover
- :
- Electronics, Optical, PCBs
- :
- Aerosol
- :
- 200ml
- :
- -
- :
- -
Technical Documents (2)
CAD Downloads
Terms and Conditions
CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.
Product Overview
- High Cleaning Power Due to its Special Solvent Mix
- Quick and Residue-free Surface Drying
- Firm and Time Gaining Cleaning Due to Brush-type Spray Head
Applications
Industrial
126 In stock Need more?
126 deliver in 2-3 days from our UK warehouse :Order before 15:00 (for re-reeled items 15:00) Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 3/20/23
With you in 3 business days
Order before 3pm
Monday to Friday excluding National Holidays
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Hazardous Item
There may be additional transit time and delivery charges applied to this item which shall be notified to you after the order is placed but prior to despatch. Delivery of other items on your order will be unaffected.
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | US$12.62 | |
12+ | US$12.197 | |
36+ | US$11.943 |
Pricing is unavailable. Please contact customer services.