Product Information
Alternatives for SCREEN 99 200ML
1 Product Found
Product Overview
The SCREEN 99 200ML is an Aqueous Foam Cleaner with alcohol and tenside active agents. The KONTAKT CHEMIE Screen 99 cleans all glass and synthetic surfaces without leaving residue. It can be used as a foam cleaner on e.g. mirrors, fax machines or surfaces from housings. It is especially effective on TV screens, as the foam does not run off vertical surfaces and therefore no dirt is displaced into the casing. Used regularly, Screen 9 produces good visibility when working with screens and is thus kind to the eyes. Screen 99 cleans without streaks and removes e.g. dust and dirt, nicotine, fingerprint grease and helps prevent dust from settling due to its antistatic properties.
- White foam appearance
- Achieves good results when cleaning other hard surfaces such as metal and plastics
- Also gives impressive results when cleaning the glass panels on photocopy machines and in the photographic industry
Applications
Consumer Electronics, Computers & Computer Peripherals
Notes
Note: Check compatibility when used on sensitive screen coatings
Technical Specifications
-
Can
-
To Be Advised
Computer Displays, Electronics
200ml
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Product Compliance Certificate