You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
KS775, 50ML
Adhesive, Thread Sealant, Medium Strength, High Viscosity, Yellow, Tottle, 250 ml
- Manufacturer:
- KRYLEX KRYLEX
- Manufacturer Part No:
- KS775, 50ML
- Order Code:
- 3289193
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Dimethacrylate
- :
- Pipes
- :
- Bottle
- :
- Yellow
- :
- 50ml
- :
- -
- :
- -
Technical Documents (1)
Product Overview
6 In stock Need more?
6 available same day shipping :Order before 15:00 (for re-reeled items 15:00) Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 7/10/23
Standard lead time for this product is 5 weeks.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price |
---|---|---|
1+ | US$19.796 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.