You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

BL600-SC

Single Module Bluetooth® Low Energy with IPEX MHF4 Antenna Connector

LAIRD CONNECTIVITY BL600-SC
Video
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
BL600-SC
Order Code:
2321470
Product Range
BL600 Series
Technical Datasheet:
BL600-SC   Datasheet
See all Technical Docs

Product Range Selector (BL600 Series)

See all from this product range

Product Overview

The BL600-SC module makes it easy to add single-mode Bluetooth Low Energy (BLE), or Bluetooth Smart™, to small, portable, power-conscious devices. The fully approved, programmable module feature Laird's innovative, event-driven smart BASIC programming language, which significantly simplifies BLE integration. The module incorporates all the hardware and firmware required to support development of BLE applications. What makes the module unique is smartBASIC, an event-driven programming language that enables standalone operation of the module whereby sensors can be attached via any of the interfaces without the need for an external processor.
  • V4.0 - Single-Mode Bluetooth®
  • 2.402 - 2.480 GHz Frequency
  • 4dBm Max Transmit Power
  • 95 dB (@ 1 Mbps) Link Budget
  • Lead-free and RoHS compliant
  • 1 Mbps (over the air) Raw Data Rates
  • IPEX MHF4 antenna connector

Applications

Wireless, Embedded Design & Development, Sensing & Instrumentation, Test & Measurement

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Bluetooth 4.0

:
1.8V

:
3.6V

:
100m

:
1Mbps

:
Class 2

:
-91dBm

:
-25°C

:
75°C

:
BL600 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel
Best Seller

Available to manufacturer lead time 53 weeks

Order now. Pay nothing until products are dispatched

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

US$17.061

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ US$17.061
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ US$17.037
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ US$17.025
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ US$17.001
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ US$16.662
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ US$16.323
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --