Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLEDJ
Manufacturer Part NoLEDJ237
Order Code3409424
Product RangeLEDJ - Event Spot LED Pin Spotlights
Also Known AsGTIN UPC EAN: 0090125499438
Unable to Retrieve Availability Information
Product Information
ManufacturerLEDJ
Manufacturer Part NoLEDJ237
Order Code3409424
Product RangeLEDJ - Event Spot LED Pin Spotlights
Also Known AsGTIN UPC EAN: 0090125499438
Product RangeLEDJ - Event Spot LED Pin Spotlights
Plug Type-
SVHCNo SVHC (19-Jan-2021)
Product Overview
The Event Spot compact LED pinspot is powered by a 15W LED that has the brightness and output of a 100W halogen lamp. Featuring a 4° beam angle and supplied with two optional frost lenses (10° and 45°) the fixture is easily directed at displays for highlighting and pinspotting, it can also be used to create mood lighting on a restaurant table, or to spotlight displays in store.
- Warm white (3000K) LEDs
- 1.1kHz Refresh rate
- 0-100% Dimming and variable strobe
- Dimmable via external dimmer pack
- Bracket allows for multiple rigging or floor standing applications
- Captive power connection
- Convection cooled
Technical Specifications
Product Range
LEDJ - Event Spot LED Pin Spotlights
SVHC
No SVHC (19-Jan-2021)
Plug Type
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:94054099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.474