Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLEDJ
Manufacturer Part NoLEDJ285
Order Code3409431
Also Known AsGTIN UPC EAN: 0090125498240
Unable to Retrieve Availability Information
Product Information
ManufacturerLEDJ
Manufacturer Part NoLEDJ285
Order Code3409431
Also Known AsGTIN UPC EAN: 0090125498240
Product Range-
Plug Type-
SVHCTo Be Advised
Product Overview
- 7x 8W quad-colour LEDs (RGBW)
- 1762 Lux @ 2m (full on)
- 3Khz refresh rate
- DMX channels: 4, 6 or 8 selectable
- 0-100% Dimming and variable strobe
- Beam angle: 28°
Technical Specifications
Product Range
-
SVHC
To Be Advised
Plug Type
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:94054099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.668