Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLEDJ
Manufacturer Part NoLEDJ287
Order Code3409433
Product RangeLEDJ - Spectra Q Series LED Exterior Fixtures
Also Known AsGTIN UPC EAN: 0090125500967
Unable to Retrieve Availability Information
Product Information
ManufacturerLEDJ
Manufacturer Part NoLEDJ287
Order Code3409433
Product RangeLEDJ - Spectra Q Series LED Exterior Fixtures
Also Known AsGTIN UPC EAN: 0090125500967
Product RangeLEDJ - Spectra Q Series LED Exterior Fixtures
Plug TypeUK Type G
SVHCTo Be Advised
Product Overview
The LEDJ IP65 rated Spectra Q series bathes architectural details in constantly changing colours from its high output LEDs. The 45° beam angle smoothly washes facades and features in deep rich colours or warm pastel tones. The rugged aluminium exterior ensures years of use in all weather conditions while the integral mounting brackets complete the fixtures sleek, modern appearance. The LED menu display with 4x touch button control panel and OLED display facilitates control over colour mixing, colour fades, chases and DMX.
- Bathes architectural details in constantly changing colours from high output LEDs
- Smoothly washes facades and features in deep rich colours or warm pastel tones
- Rugged aluminium exterior ensures years of use in all weather conditions
- Integral mounting brackets complete the fixture's sleek, modern appearance
- 15x 5W quad-colour LEDs (RGBW)
- 1746 Lux @ 2m (full on)
- 4kHz Refresh rate
- DMX channels: 4, 6 or 9 selectable
- 0-100% dimming and variable strobe
- IP65-rated power input/output and 3-pin DMX input/output
- Beam angle: 45°
Applications
LED Lighting, Lighting, Commercial, Business, DJ, Education, Installations, Live Events, Public
Technical Specifications
Product Range
LEDJ - Spectra Q Series LED Exterior Fixtures
SVHC
To Be Advised
Plug Type
UK Type G
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:94054099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):6