Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLEDJ
Manufacturer Part NoLEDJ323
Order Code3409436
Also Known AsGTIN UPC EAN: 0090125497137
Unable to Retrieve Availability Information
Product Information
ManufacturerLEDJ
Manufacturer Part NoLEDJ323
Order Code3409436
Also Known AsGTIN UPC EAN: 0090125497137
Product Range-
Plug Type-
Product Overview
The EasiLED 4 is a universal DMX controller designed for controlling multi-colour LED fixtures. Suitable for use with RGB or RGBW products, with or without dimmer channels the controller may be used for LED par cans, panels or even LED strip lights. Designed to operate four fixture groups, the controller has an intuitive layout with a rotary colour selector and dimmer fader for each group.
- Master dimmer function
- RGBW colour select on rotary control
- Strobe function with adjustable speed (1-20Hz)
- Power on to last used function
- Internal microphone
- Line level audio input
Technical Specifications
Product Range
-
Plug Type
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
Tariff No:85371098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.504